
- Manufacturer
- MFR.Part #
- IAA110PTR
- JLCPCB Part #
- C2652009
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1.2V 50mA SOIC-16-300mil Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOIC-16-300mil | |
| Power(Watts) | 1W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V | |
| Current - Supply | 50mA |

* Images are for reference only
IAA110PTR
Extended- Manufacturer
- MFR.Part #
- IAA110PTR
- JLCPCB Part #
- C2652009
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1.2V 50mA SOIC-16-300mil Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IAA110PTR
- JLCPCB Part #
- C2652009
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1.2V 50mA SOIC-16-300mil Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IAA110PTR Specifications
IAA110PTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOIC-16-300mil | |
| Power(Watts) | 1W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V | |
| Current - Supply | 50mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IAA110PTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IAA110PTR Documents
IAA110PTR datasheets or manufacturer documentation.
Datasheet: IAA110PTR Datasheet (PDF)
IAA110PTR Schematic Symbol & PCB Footprint
The IAA110PTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.