
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-24-EP | |
| Type | Driver | |
| Voltage - Supply | 10V~28V | |
| Features | Multi-channel integration | |
| Current - Supply | 11.2mA、16.2mA、21mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS6214IPWPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-24-EP | |
| Type | Driver | |
| Voltage - Supply | 10V~28V | |
| Features | Multi-channel integration | |
| Current - Supply | 11.2mA、16.2mA、21mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS6214IPWPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS6214IPWPR datasheets or manufacturer documentation.
Datasheet: THS6214IPWPR Datasheet (PDF)
The THS6214IPWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.