
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | WLCSP-36 | |
| Series | MAX 10 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 125 | |
| Number of Logic Elements/Blocks | 2000 | |
| Voltage - Supply | 1.15V~1.25V | |
| Number of I/O | 27 | |
| Features | Integrated temperature sensor | |
| Total RAM capacity | 110592bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10M02DCV36I7G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | WLCSP-36 | |
| Series | MAX 10 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 125 | |
| Number of Logic Elements/Blocks | 2000 | |
| Voltage - Supply | 1.15V~1.25V | |
| Number of I/O | 27 | |
| Features | Integrated temperature sensor | |
| Total RAM capacity | 110592bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10M02DCV36I7G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

10M02DCV36I7G datasheets or manufacturer documentation.
Datasheet: 10M02DCV36I7G Datasheet (PDF)
The 10M02DCV36I7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.