


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | RENESAS | |
| Package | WLCSP-34(4.57x1.98) | |
| Operating Temperature | -25℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.7V~2.65V | |
| Sampling Rate | 96kHz | |
| Features | Built-in phase-locked loop、On-chip digital gain、Mute control | |
| Interface | I2S、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DA7217-00U32 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | RENESAS | |
| Package | WLCSP-34(4.57x1.98) | |
| Operating Temperature | -25℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.7V~2.65V | |
| Sampling Rate | 96kHz | |
| Features | Built-in phase-locked loop、On-chip digital gain、Mute control | |
| Interface | I2S、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DA7217-00U32. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DA7217-00U32 datasheets or manufacturer documentation.
Datasheet: DA7217-00U32 Datasheet (PDF)
The DA7217-00U32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.