
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V~3.6V | |
| Touch Screen Type | 4-Wire Resistive | |
| Features | Built-in temperature sensor | |
| Resolution (Bits) | 12 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSC2014IYZGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V~3.6V | |
| Touch Screen Type | 4-Wire Resistive | |
| Features | Built-in temperature sensor | |
| Resolution (Bits) | 12 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC2014IYZGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSC2014IYZGR datasheets or manufacturer documentation.
Datasheet: TSC2014IYZGR Datasheet (PDF)
The TSC2014IYZGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.