
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Touch Screen Type | 4-Wire Resistive | |
| Quiescent Current (Iq) | 3uA | |
| Features | Built-in temperature sensor | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | SPI、QSPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSC2046IRGVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Touch Screen Type | 4-Wire Resistive | |
| Quiescent Current (Iq) | 3uA | |
| Features | Built-in temperature sensor | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | SPI、QSPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC2046IRGVT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSC2046IRGVT datasheets or manufacturer documentation.
Datasheet: TSC2046IRGVT Datasheet (PDF)
The TSC2046IRGVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.