Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. SLG46538V
SLG46538V
Extended
* Images are for reference only
SLG46538V
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
SLG46538V
JLCPCB Part #
C2651760
Package
STQFN-20(2x3)
Description
STQFN-20(2x3) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerRENESAS
PackageSTQFN-20(2x3)
Number of Macrocells19
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~1.89V、3V~3.6V、4.5V~5.5V
Number of Gates1
Number of I/O16
Programmable TypeOTP
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. SLG46538V
SLG46538V

* Images are for reference only

SLG46538V

Extended
Manufacturer

RENESAS

MFR.Part #
SLG46538V
JLCPCB Part #
C2651760
Package
STQFN-20(2x3)
Description
STQFN-20(2x3) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLG46538V

* Images are for reference only

SLG46538V
Extended
Manufacturer

RENESAS

MFR.Part #
SLG46538V
JLCPCB Part #
C2651760
Package
STQFN-20(2x3)
Description
STQFN-20(2x3) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLG46538V Specifications

SLG46538V technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerRENESAS
PackageSTQFN-20(2x3)
Number of Macrocells19
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~1.89V、3V~3.6V、4.5V~5.5V
Number of Gates1
Number of I/O16
Programmable TypeOTP
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG46538V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLG46538V Documents

SLG46538V datasheets or manufacturer documentation.

Datasheet: SLG46538V Datasheet (PDF)

SLG46538V Schematic Symbol & PCB Footprint

The SLG46538V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.