
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-28 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 1.62V~1.98V、3V~3.6V | |
| Features | Security counter | |
| Standby Current (Max) | 150uA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLB9645TT12FW13333XUMA2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-28 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 1.62V~1.98V、3V~3.6V | |
| Features | Security counter | |
| Standby Current (Max) | 150uA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLB9645TT12FW13333XUMA2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLB9645TT12FW13333XUMA2 datasheets or manufacturer documentation.
Datasheet: SLB9645TT12FW13333XUMA2 Datasheet (PDF)
The SLB9645TT12FW13333XUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.