Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC70504RTET
DAC70504RTET - 1
DAC70504RTET - 2
DAC70504RTET - 3
Extended1/3
* Images are for reference only
DAC70504RTET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC70504RTET
JLCPCB Part #
C2651684
Package
WQFN-16-EP(3x3)
Description
-40℃~+125℃ 0.5LSB 14 15uA 2.7V~5.5V 4 5us SPI Voltage Buffer WQFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWQFN-16-EP(3x3)
FunctionIntegrated buffer、Power-on reset、Power-down mode、Programmable gain、Soft reset、Built-in reference source、Output short-circuit protection、ESD保护、支持同步更新
Integral non - linearity0.5LSB
Operating Temperature-40℃~+125℃
Number of Channels4
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)15uA
Settling Time5us
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC70504RTET
DAC70504RTET

* Images are for reference only

DAC70504RTET

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC70504RTET
JLCPCB Part #
C2651684
Package
WQFN-16-EP(3x3)
Description
-40℃~+125℃ 0.5LSB 14 15uA 2.7V~5.5V 4 5us SPI Voltage Buffer WQFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC70504RTET

* Images are for reference only

DAC70504RTET
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC70504RTET
JLCPCB Part #
C2651684
Package
WQFN-16-EP(3x3)
Description
-40℃~+125℃ 0.5LSB 14 15uA 2.7V~5.5V 4 5us SPI Voltage Buffer WQFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC70504RTET Specifications

DAC70504RTET technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWQFN-16-EP(3x3)
FunctionIntegrated buffer、Power-on reset、Power-down mode、Programmable gain、Soft reset、Built-in reference source、Output short-circuit protection、ESD保护、支持同步更新
Integral non - linearity0.5LSB
Operating Temperature-40℃~+125℃
Number of Channels4
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)15uA
Settling Time5us
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC70504RTET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC70504RTET Documents

DAC70504RTET datasheets or manufacturer documentation.

Datasheet: DAC70504RTET Datasheet (PDF)

DAC70504RTET Schematic Symbol & PCB Footprint

The DAC70504RTET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.