


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+105℃ | |
| The Chip Type | Audio Decoder | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Sampling Rate | 200000Hz | |
| Interface Type | I2S | |
| Resolution (Bits) | 24 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCM1753TDBQRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+105℃ | |
| The Chip Type | Audio Decoder | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Sampling Rate | 200000Hz | |
| Interface Type | I2S | |
| Resolution (Bits) | 24 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM1753TDBQRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCM1753TDBQRQ1 datasheets or manufacturer documentation.
Datasheet: PCM1753TDBQRQ1 Datasheet (PDF)
The PCM1753TDBQRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.