
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | TOSHIBA | |
| Package | SMD-8P | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 1.4mV | |
| Output Current | 11mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP7930(D4-TP1,F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | TOSHIBA | |
| Package | SMD-8P | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 1.4mV | |
| Output Current | 11mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP7930(D4-TP1,F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP7930(D4-TP1,F datasheets or manufacturer documentation.
Datasheet: TLP7930(D4-TP1,F Datasheet (PDF)
The TLP7930(D4-TP1,F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.