
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-30(2.7x2.9) | |
| Operating Temperature | 0℃~+70℃ | |
| S/N Ratio | 104.9dB | |
| Voltage - Supply | 1.1V~2V | |
| Resolution(Bits) | 20 | |
| Features | Programmable gain、Fault detection、ESD protection | |
| Number of channels | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX30002CWV+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-30(2.7x2.9) | |
| Operating Temperature | 0℃~+70℃ | |
| S/N Ratio | 104.9dB | |
| Voltage - Supply | 1.1V~2V | |
| Resolution(Bits) | 20 | |
| Features | Programmable gain、Fault detection、ESD protection | |
| Number of channels | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX30002CWV+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX30002CWV+T datasheets or manufacturer documentation.
Datasheet: MAX30002CWV+T Datasheet (PDF)
The MAX30002CWV+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.