


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-28 | |
| Clock Frequency | 0.893MHz、1.8MHz~7.2MHz | |
| Operating Temperature | -40℃~+125℃ | |
| S/N Ratio | 90dB | |
| Data rate | 214.65Hz | |
| Voltage - Supply | 2.85V~5.5V | |
| Resolution(Bits) | 16 | |
| Sampling Rate | 214.65Hz | |
| Features | Programmable gain、Multiplexers、Fault detection、Auto calibration | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMP90080MHX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-28 | |
| Clock Frequency | 0.893MHz、1.8MHz~7.2MHz | |
| Operating Temperature | -40℃~+125℃ | |
| S/N Ratio | 90dB | |
| Data rate | 214.65Hz | |
| Voltage - Supply | 2.85V~5.5V | |
| Resolution(Bits) | 16 | |
| Sampling Rate | 214.65Hz | |
| Features | Programmable gain、Multiplexers、Fault detection、Auto calibration | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMP90080MHX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMP90080MHX/NOPB datasheets or manufacturer documentation.
Datasheet: LMP90080MHX/NOPB Datasheet (PDF)
The LMP90080MHX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.