Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADS1292IPBSR
ADS1292IPBSR - 1
ADS1292IPBSR - 2
ADS1292IPBSR - 3
Extended1/3
* Images are for reference only
ADS1292IPBSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1292IPBSR
JLCPCB Part #
C2651570
Package
TQFP-32(5x5)
Description
-40℃~+85℃ 107dB 2 2.42V、4.033V 2.7V~5.25V 20uA 24 512kHz Programmable gain、Multiplexers、Internal reference source、Fault detection SPI TQFP-32(5x5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageTQFP-32(5x5)
Clock Frequency512kHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.42V、4.033V
S/N Ratio107dB
Voltage - Supply2.7V~5.25V
Resolution(Bits)24
Quiescent Current (Iq)20uA
FeaturesProgrammable gain、Multiplexers、Internal reference source、Fault detection
Number of channels2
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADS1292IPBSR
ADS1292IPBSR

* Images are for reference only

ADS1292IPBSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1292IPBSR
JLCPCB Part #
C2651570
Package
TQFP-32(5x5)
Description
-40℃~+85℃ 107dB 2 2.42V、4.033V 2.7V~5.25V 20uA 24 512kHz Programmable gain、Multiplexers、Internal reference source、Fault detection SPI TQFP-32(5x5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1292IPBSR

* Images are for reference only

ADS1292IPBSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1292IPBSR
JLCPCB Part #
C2651570
Package
TQFP-32(5x5)
Description
-40℃~+85℃ 107dB 2 2.42V、4.033V 2.7V~5.25V 20uA 24 512kHz Programmable gain、Multiplexers、Internal reference source、Fault detection SPI TQFP-32(5x5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1292IPBSR Specifications

ADS1292IPBSR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageTQFP-32(5x5)
Clock Frequency512kHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.42V、4.033V
S/N Ratio107dB
Voltage - Supply2.7V~5.25V
Resolution(Bits)24
Quiescent Current (Iq)20uA
FeaturesProgrammable gain、Multiplexers、Internal reference source、Fault detection
Number of channels2
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1292IPBSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1292IPBSR Documents

ADS1292IPBSR datasheets or manufacturer documentation.

Datasheet: ADS1292IPBSR Datasheet (PDF)

ADS1292IPBSR Schematic Symbol & PCB Footprint

The ADS1292IPBSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.