Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE4420YZT
AFE4420YZT
Extended
* Images are for reference only
AFE4420YZT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AFE4420YZT
JLCPCB Part #
C2651569
Package
DSBGA-30(2.1x2.6)
Description
-40℃~+85℃ Programmable gain、Multiplexers SPI、I2C DSBGA-30(2.1x2.6) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageDSBGA-30(2.1x2.6)
Operating Temperature-40℃~+85℃
FeaturesProgrammable gain、Multiplexers
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE4420YZT
AFE4420YZT

* Images are for reference only

AFE4420YZT

Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE4420YZT
JLCPCB Part #
C2651569
Package
DSBGA-30(2.1x2.6)
Description
-40℃~+85℃ Programmable gain、Multiplexers SPI、I2C DSBGA-30(2.1x2.6) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE4420YZT

* Images are for reference only

AFE4420YZT
Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE4420YZT
JLCPCB Part #
C2651569
Package
DSBGA-30(2.1x2.6)
Description
-40℃~+85℃ Programmable gain、Multiplexers SPI、I2C DSBGA-30(2.1x2.6) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE4420YZT Specifications

AFE4420YZT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageDSBGA-30(2.1x2.6)
Operating Temperature-40℃~+85℃
FeaturesProgrammable gain、Multiplexers
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE4420YZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFE4420YZT Documents

AFE4420YZT datasheets or manufacturer documentation.

Datasheet: AFE4420YZT Datasheet (PDF)

AFE4420YZT Schematic Symbol & PCB Footprint

The AFE4420YZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.