
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| S/N Ratio | 84dB | |
| Voltage - Supply | 3V~3.6V | |
| Resolution(Bits) | 24 | |
| Features | Programmable gain、Multiplexers、Internal reference source、Built-in temperature sensor、Soft reset | |
| Number of channels | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATSENSE301A-ANR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| S/N Ratio | 84dB | |
| Voltage - Supply | 3V~3.6V | |
| Resolution(Bits) | 24 | |
| Features | Programmable gain、Multiplexers、Internal reference source、Built-in temperature sensor、Soft reset | |
| Number of channels | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATSENSE301A-ANR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATSENSE301A-ANR datasheets or manufacturer documentation.
Datasheet: ATSENSE301A-ANR Datasheet (PDF)
The ATSENSE301A-ANR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.