Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE5401TRGCTQ1
AFE5401TRGCTQ1 - 1
AFE5401TRGCTQ1 - 2
AFE5401TRGCTQ1 - 3
Extended1/3
* Images are for reference only
AFE5401TRGCTQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AFE5401TRGCTQ1
JLCPCB Part #
C2651549
Package
VQFN-64-EP(9x9)
Description
-40℃~+105℃ 1.8V~3.3V 12 25MHz 4 67.7dB Programmable gain、Equalizer、Built-in temperature sensor、Simultaneous sampling control SPI、Parallel port VQFN-64-EP(9x9) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency25MHz
Operating Temperature-40℃~+105℃
S/N Ratio67.7dB
Voltage - Supply1.8V~3.3V
Resolution(Bits)12
FeaturesProgrammable gain、Equalizer、Built-in temperature sensor、Simultaneous sampling control
Number of channels4
InterfaceSPI、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE5401TRGCTQ1
AFE5401TRGCTQ1

* Images are for reference only

AFE5401TRGCTQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE5401TRGCTQ1
JLCPCB Part #
C2651549
Package
VQFN-64-EP(9x9)
Description
-40℃~+105℃ 1.8V~3.3V 12 25MHz 4 67.7dB Programmable gain、Equalizer、Built-in temperature sensor、Simultaneous sampling control SPI、Parallel port VQFN-64-EP(9x9) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE5401TRGCTQ1

* Images are for reference only

AFE5401TRGCTQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE5401TRGCTQ1
JLCPCB Part #
C2651549
Package
VQFN-64-EP(9x9)
Description
-40℃~+105℃ 1.8V~3.3V 12 25MHz 4 67.7dB Programmable gain、Equalizer、Built-in temperature sensor、Simultaneous sampling control SPI、Parallel port VQFN-64-EP(9x9) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE5401TRGCTQ1 Specifications

AFE5401TRGCTQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency25MHz
Operating Temperature-40℃~+105℃
S/N Ratio67.7dB
Voltage - Supply1.8V~3.3V
Resolution(Bits)12
FeaturesProgrammable gain、Equalizer、Built-in temperature sensor、Simultaneous sampling control
Number of channels4
InterfaceSPI、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE5401TRGCTQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFE5401TRGCTQ1 Documents

AFE5401TRGCTQ1 datasheets or manufacturer documentation.

Datasheet: AFE5401TRGCTQ1 Datasheet (PDF)

AFE5401TRGCTQ1 Schematic Symbol & PCB Footprint

The AFE5401TRGCTQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.