


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | STMicroelectronics | |
| Package | BSOP-44-8.6mm | |
| Alarm Output | Yes | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| crystal oscillator | External | |
| Features | Watchdog timer、Backup power management and battery charging、Battery low voltage detection、InsideSRAM/NVRAM、Alarm function | |
| Current - Supply | 33mA | |
| Quiescent Current(Iq) | 2mA | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M48T37V-10MH1F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | STMicroelectronics | |
| Package | BSOP-44-8.6mm | |
| Alarm Output | Yes | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| crystal oscillator | External | |
| Features | Watchdog timer、Backup power management and battery charging、Battery low voltage detection、InsideSRAM/NVRAM、Alarm function | |
| Current - Supply | 33mA | |
| Quiescent Current(Iq) | 2mA | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M48T37V-10MH1F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M48T37V-10MH1F datasheets or manufacturer documentation.
Datasheet: M48T37V-10MH1F Datasheet (PDF)
The M48T37V-10MH1F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.