Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. Real Time Clocks
  6. RX-8564LC:B3 PURE SN
RX-8564LC:B3 PURE SN - 1
RX-8564LC:B3 PURE SN - 2
RX-8564LC:B3 PURE SN - 3
Extended1/3
* Images are for reference only
RX-8564LC:B3 PURE SN
Attributes
Value
Manufacturer
Seiko Epson
MFR.Part #
RX-8564LC:B3 PURE SN
JLCPCB Part #
C2651502
Package
TFSOJ-12-2.4mm
Description
-40℃~+85℃ 1.8V~5.5V 275nA Battery low-voltage detection、Programmable clock output、Alarm function Built-in I2C Yes TFSOJ-12-2.4mm Real Time Clocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Real Time Clocks
ManufacturerSeiko Epson
PackageTFSOJ-12-2.4mm
Alarm OutputYes
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
crystal oscillatorBuilt-in
FeaturesBattery low voltage detection、Programmable clock output、Alarm function
Quiescent Current(Iq)275nA
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. Real Time Clocks
  6. RX-8564LC:B3 PURE SN
RX-8564LC:B3 PURE SN

* Images are for reference only

RX-8564LC:B3 PURE SN

Extended
Manufacturer

Seiko Epson

MFR.Part #
RX-8564LC:B3 PURE SN
JLCPCB Part #
C2651502
Package
TFSOJ-12-2.4mm
Description
-40℃~+85℃ 1.8V~5.5V 275nA Battery low-voltage detection、Programmable clock output、Alarm function Built-in I2C Yes TFSOJ-12-2.4mm Real Time Clocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RX-8564LC:B3 PURE SN

* Images are for reference only

RX-8564LC:B3 PURE SN
Extended
Manufacturer

Seiko Epson

MFR.Part #
RX-8564LC:B3 PURE SN
JLCPCB Part #
C2651502
Package
TFSOJ-12-2.4mm
Description
-40℃~+85℃ 1.8V~5.5V 275nA Battery low-voltage detection、Programmable clock output、Alarm function Built-in I2C Yes TFSOJ-12-2.4mm Real Time Clocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RX-8564LC:B3 PURE SN Specifications

RX-8564LC:B3 PURE SN technical specifications, attributes, and parameters.

AttributesValue
CategoryClock/Timing/Real Time Clocks
ManufacturerSeiko Epson
PackageTFSOJ-12-2.4mm
Alarm OutputYes
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
crystal oscillatorBuilt-in
FeaturesBattery low voltage detection、Programmable clock output、Alarm function
Quiescent Current(Iq)275nA
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RX-8564LC:B3 PURE SN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RX-8564LC:B3 PURE SN Schematic Symbol & PCB Footprint

The RX-8564LC:B3 PURE SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.