
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Output High Voltage | 2.4V | |
| Voltage - Supply | 3.13V~3.46V | |
| Output Low Voltage | 0.4V | |
| Frequency | 14.31818MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MK1491-09FLNTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Output High Voltage | 2.4V | |
| Voltage - Supply | 3.13V~3.46V | |
| Output Low Voltage | 0.4V | |
| Frequency | 14.31818MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK1491-09FLNTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MK1491-09FLNTR datasheets or manufacturer documentation.
Datasheet: MK1491-09FLNTR Datasheet (PDF)
The MK1491-09FLNTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.