
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-20(4x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 990mV~3.465V | |
| Number of outputs | 4 | |
| Number of Inputs | 1 | |
| Features | Output enable/shutdown |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9DBL411AKLFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-20(4x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 990mV~3.465V | |
| Number of outputs | 4 | |
| Number of Inputs | 1 | |
| Features | Output enable/shutdown |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9DBL411AKLFT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9DBL411AKLFT datasheets or manufacturer documentation.
Datasheet: 9DBL411AKLFT Datasheet (PDF)
The 9DBL411AKLFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.