


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-16-175mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output | HCSL | |
| Clock/Oscillator | External | |
| Features | Spread spectrum、Protocol-specific clock generation | |
| Cycle-to-Cycle Jitter | 100ps | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5V41065PGG8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-16-175mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output | HCSL | |
| Clock/Oscillator | External | |
| Features | Spread spectrum、Protocol-specific clock generation | |
| Cycle-to-Cycle Jitter | 100ps | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5V41065PGG8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5V41065PGG8 datasheets or manufacturer documentation.
Datasheet: 5V41065PGG8 Datasheet (PDF)
The 5V41065PGG8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.