


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TDFN-8-EP(1.4x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Skew | 100ps | |
| Number of outputs | 2 | |
| Voltage - Supply | 2.25V~2.75V、2.97V~3.63V | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive、Internal termination and bias network |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI53102-A3-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TDFN-8-EP(1.4x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Skew | 100ps | |
| Number of outputs | 2 | |
| Voltage - Supply | 2.25V~2.75V、2.97V~3.63V | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive、Internal termination and bias network |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI53102-A3-GMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI53102-A3-GMR datasheets or manufacturer documentation.
Datasheet: SI53102-A3-GMR Datasheet (PDF)
The SI53102-A3-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.