Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1100A7IDBVT
ADS1100A7IDBVT - 1
ADS1100A7IDBVT - 2
ADS1100A7IDBVT - 3
Extended1/3
* Images are for reference only
ADS1100A7IDBVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1100A7IDBVT
JLCPCB Part #
C2651348
Package
SOT-23-6
Description
-40℃~+85℃ 1 16 2.7V~5.5V 275kHz 50nA 8Hz Auto calibration、Power-on reset、Soft reset Built-in Built-in I2C Sigma-Delta Support Yes SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOT-23-6
Clock Frequency275kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)50nA
ADC architectureSigma-Delta
Sampling Rate8Hz
FeaturesAuto calibration、Power-on reset、Soft reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1100A7IDBVT
ADS1100A7IDBVT

* Images are for reference only

ADS1100A7IDBVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1100A7IDBVT
JLCPCB Part #
C2651348
Package
SOT-23-6
Description
-40℃~+85℃ 1 16 2.7V~5.5V 275kHz 50nA 8Hz Auto calibration、Power-on reset、Soft reset Built-in Built-in I2C Sigma-Delta Support Yes SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1100A7IDBVT

* Images are for reference only

ADS1100A7IDBVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1100A7IDBVT
JLCPCB Part #
C2651348
Package
SOT-23-6
Description
-40℃~+85℃ 1 16 2.7V~5.5V 275kHz 50nA 8Hz Auto calibration、Power-on reset、Soft reset Built-in Built-in I2C Sigma-Delta Support Yes SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1100A7IDBVT Specifications

ADS1100A7IDBVT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOT-23-6
Clock Frequency275kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)50nA
ADC architectureSigma-Delta
Sampling Rate8Hz
FeaturesAuto calibration、Power-on reset、Soft reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1100A7IDBVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1100A7IDBVT Documents

ADS1100A7IDBVT datasheets or manufacturer documentation.

Datasheet: ADS1100A7IDBVT Datasheet (PDF)

ADS1100A7IDBVT Schematic Symbol & PCB Footprint

The ADS1100A7IDBVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.