
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 300uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 240Hz | |
| Features | Auto calibration、Built-in temperature sensor、Multiplexers、Input buffer、Bipolar input、Multi-chip synchronization、Simultaneous sampling | |
| number of channels | 4 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | Serial port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS1224IPWT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 300uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 240Hz | |
| Features | Auto calibration、Built-in temperature sensor、Multiplexers、Input buffer、Bipolar input、Multi-chip synchronization、Simultaneous sampling | |
| number of channels | 4 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | Serial port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1224IPWT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS1224IPWT datasheets or manufacturer documentation.
Datasheet: ADS1224IPWT Datasheet (PDF)
The ADS1224IPWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.