Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ONET1131ECRSMR
ONET1131ECRSMR - 1
ONET1131ECRSMR - 2
ONET1131ECRSMR - 3
Extended1/3
* Images are for reference only
ONET1131ECRSMR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ONET1131ECRSMR
JLCPCB Part #
C2651273
Package
VQFN-32(4x4)
Description
-40℃~+100℃ 1 11.7Gbps 150mA 158mA 2.37V~2.63V 508mW、623mW VQFN-32(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerTexas Instruments
PackageVQFN-32(4x4)
Operating Temperature-40℃~+100℃
Data Rate11.7Gbps
Number of Channels1
Voltage - Supply2.37V~2.63V
Bias Current150mA
FeaturesInput equalization、APC loop control
Pd - Power Dissipation508mW、623mW
Current - Supply158mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ONET1131ECRSMR
ONET1131ECRSMR

* Images are for reference only

ONET1131ECRSMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET1131ECRSMR
JLCPCB Part #
C2651273
Package
VQFN-32(4x4)
Description
-40℃~+100℃ 1 11.7Gbps 150mA 158mA 2.37V~2.63V 508mW、623mW VQFN-32(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET1131ECRSMR

* Images are for reference only

ONET1131ECRSMR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET1131ECRSMR
JLCPCB Part #
C2651273
Package
VQFN-32(4x4)
Description
-40℃~+100℃ 1 11.7Gbps 150mA 158mA 2.37V~2.63V 508mW、623mW VQFN-32(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET1131ECRSMR Specifications

ONET1131ECRSMR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerTexas Instruments
PackageVQFN-32(4x4)
Operating Temperature-40℃~+100℃
Data Rate11.7Gbps
Number of Channels1
Voltage - Supply2.37V~2.63V
Bias Current150mA
FeaturesInput equalization、APC loop control
Pd - Power Dissipation508mW、623mW
Current - Supply158mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ONET1131ECRSMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ONET1131ECRSMR Documents

ONET1131ECRSMR datasheets or manufacturer documentation.

Datasheet: ONET1131ECRSMR Datasheet (PDF)

ONET1131ECRSMR Schematic Symbol & PCB Footprint

The ONET1131ECRSMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.