
- Manufacturer
- MFR.Part #
- 744212510
- JLCPCB Part #
- C2651158
- Package
- SMD-4P,6.5x3.6mm
- Description
- 160mΩ 2 300mA 300Ω@300MHz 51uH@100kHz SMD-4P,6.5x3.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-4P,6.5x3.6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating - DC | 80V | |
| Impedance @ Frequency | 300Ω@300MHz | |
| Number of Lines | 2 | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 160mΩ | |
| Inductance @ Frequency | 51uH@100kHz |

* Images are for reference only
744212510
Extended- Manufacturer
- MFR.Part #
- 744212510
- JLCPCB Part #
- C2651158
- Package
- SMD-4P,6.5x3.6mm
- Description
- 160mΩ 2 300mA 300Ω@300MHz 51uH@100kHz SMD-4P,6.5x3.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 744212510
- JLCPCB Part #
- C2651158
- Package
- SMD-4P,6.5x3.6mm
- Description
- 160mΩ 2 300mA 300Ω@300MHz 51uH@100kHz SMD-4P,6.5x3.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
744212510 Specifications
744212510 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-4P,6.5x3.6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating - DC | 80V | |
| Impedance @ Frequency | 300Ω@300MHz | |
| Number of Lines | 2 | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 160mΩ | |
| Inductance @ Frequency | 51uH@100kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 744212510. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

744212510 Documents
744212510 datasheets or manufacturer documentation.
Datasheet: 744212510 Datasheet (PDF)
744212510 Schematic Symbol & PCB Footprint
The 744212510 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.