
- Manufacturer
- MFR.Part #
- TSX-3225 26.0000MF09Z-AC3
- JLCPCB Part #
- C2650459
- Package
- SMD3225-4P
- Description
- -20℃~+75℃ 26MHz 40Ω 9pF ±10ppm ±9ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko Epson | |
| Package | SMD3225-4P | |
| Load Capacitance | 9pF | |
| Operating Temperature | -20℃~+75℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency Stability | ±9ppm | |
| Frequency | 26MHz |

* Images are for reference only
TSX-3225 26.0000MF09Z-AC3
Extended- Manufacturer
- MFR.Part #
- TSX-3225 26.0000MF09Z-AC3
- JLCPCB Part #
- C2650459
- Package
- SMD3225-4P
- Description
- -20℃~+75℃ 26MHz 40Ω 9pF ±10ppm ±9ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSX-3225 26.0000MF09Z-AC3
- JLCPCB Part #
- C2650459
- Package
- SMD3225-4P
- Description
- -20℃~+75℃ 26MHz 40Ω 9pF ±10ppm ±9ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSX-3225 26.0000MF09Z-AC3 Specifications
TSX-3225 26.0000MF09Z-AC3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko Epson | |
| Package | SMD3225-4P | |
| Load Capacitance | 9pF | |
| Operating Temperature | -20℃~+75℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency Stability | ±9ppm | |
| Frequency | 26MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSX-3225 26.0000MF09Z-AC3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSX-3225 26.0000MF09Z-AC3 Documents
TSX-3225 26.0000MF09Z-AC3 datasheets or manufacturer documentation.
Datasheet: TSX-3225 26.0000MF09Z-AC3 Datasheet (PDF)
TSX-3225 26.0000MF09Z-AC3 Schematic Symbol & PCB Footprint
The TSX-3225 26.0000MF09Z-AC3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.