


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Controllers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-20-EP(3.5x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN FD Controller | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 3.135V~5.25V | |
| Features | Low-power mode、Wake-up function、Local wake-up | |
| Current - Supply | 800uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCAN4550RGYT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Controllers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-20-EP(3.5x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN FD Controller | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 3.135V~5.25V | |
| Features | Low-power mode、Wake-up function、Local wake-up | |
| Current - Supply | 800uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCAN4550RGYT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCAN4550RGYT datasheets or manufacturer documentation.
Datasheet: TCAN4550RGYT Datasheet (PDF)
The TCAN4550RGYT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.