Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PM8908TR
PM8908TR
Extended
* Images are for reference only
PM8908TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
PM8908TR
JLCPCB Part #
C2650374
Package
VQFN-20-EP(3.5x4)
Description
-40℃~+150℃ 1 1V~3.5V 2mA 500mV~2V 600kHz~1MHz Adjustable Buck Built-in Overcurrent Protection、Output discharge、Protection latch、Operating status indication、Adjustable current limiting、Output voltage tracking Step-down type Yes VQFN-20-EP(3.5x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageVQFN-20-EP(3.5x4)
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz~1MHz
Voltage - Supply1V~3.5V
Output TypeAdjustable
Quiescent Current2mA
FeaturesOvercurrent Protection、Output discharge、Protection latch、Operating status indication、Adjustable current limiting、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PM8908TR
PM8908TR

* Images are for reference only

PM8908TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
PM8908TR
JLCPCB Part #
C2650374
Package
VQFN-20-EP(3.5x4)
Description
-40℃~+150℃ 1 1V~3.5V 2mA 500mV~2V 600kHz~1MHz Adjustable Buck Built-in Overcurrent Protection、Output discharge、Protection latch、Operating status indication、Adjustable current limiting、Output voltage tracking Step-down type Yes VQFN-20-EP(3.5x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM8908TR

* Images are for reference only

PM8908TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
PM8908TR
JLCPCB Part #
C2650374
Package
VQFN-20-EP(3.5x4)
Description
-40℃~+150℃ 1 1V~3.5V 2mA 500mV~2V 600kHz~1MHz Adjustable Buck Built-in Overcurrent Protection、Output discharge、Protection latch、Operating status indication、Adjustable current limiting、Output voltage tracking Step-down type Yes VQFN-20-EP(3.5x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM8908TR Specifications

PM8908TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageVQFN-20-EP(3.5x4)
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz~1MHz
Voltage - Supply1V~3.5V
Output TypeAdjustable
Quiescent Current2mA
FeaturesOvercurrent Protection、Output discharge、Protection latch、Operating status indication、Adjustable current limiting、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM8908TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PM8908TR Documents

PM8908TR datasheets or manufacturer documentation.

Datasheet: PM8908TR Datasheet (PDF)

PM8908TR Schematic Symbol & PCB Footprint

The PM8908TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.