Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LNBH23LQTR
LNBH23LQTR
Extended
* Images are for reference only
LNBH23LQTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LNBH23LQTR
JLCPCB Part #
C2650368
Package
QFN-32-EP(5x5)
Description
0℃~+85℃ 1 12.8V~14V、17.8V~19.2V 220kHz 500mA 8V~15V Boost Built-in Fixed Overcurrent Protection、Adjustable current limiting、Hiccup current limiting QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageQFN-32-EP(5x5)
Operating Temperature0℃~+85℃
Frequency - Switching220kHz
Voltage - Supply8V~15V
Output TypeFixed
Output Current500mA
FeaturesOvercurrent Protection、Adjustable current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage12.8V~14V、17.8V~19.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LNBH23LQTR
LNBH23LQTR

* Images are for reference only

LNBH23LQTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LNBH23LQTR
JLCPCB Part #
C2650368
Package
QFN-32-EP(5x5)
Description
0℃~+85℃ 1 12.8V~14V、17.8V~19.2V 220kHz 500mA 8V~15V Boost Built-in Fixed Overcurrent Protection、Adjustable current limiting、Hiccup current limiting QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNBH23LQTR

* Images are for reference only

LNBH23LQTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LNBH23LQTR
JLCPCB Part #
C2650368
Package
QFN-32-EP(5x5)
Description
0℃~+85℃ 1 12.8V~14V、17.8V~19.2V 220kHz 500mA 8V~15V Boost Built-in Fixed Overcurrent Protection、Adjustable current limiting、Hiccup current limiting QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNBH23LQTR Specifications

LNBH23LQTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageQFN-32-EP(5x5)
Operating Temperature0℃~+85℃
Frequency - Switching220kHz
Voltage - Supply8V~15V
Output TypeFixed
Output Current500mA
FeaturesOvercurrent Protection、Adjustable current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage12.8V~14V、17.8V~19.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNBH23LQTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LNBH23LQTR Documents

LNBH23LQTR datasheets or manufacturer documentation.

Datasheet: LNBH23LQTR Datasheet (PDF)

LNBH23LQTR Schematic Symbol & PCB Footprint

The LNBH23LQTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.