Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS65218D0PHPT
TPS65218D0PHPT - 1
TPS65218D0PHPT - 2
TPS65218D0PHPT - 3
Extended1/3
* Images are for reference only
TPS65218D0PHPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65218D0PHPT
JLCPCB Part #
C2650365
Package
HTQFP-48(7x7)
Description
HTQFP-48(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageHTQFP-48(7x7)
Operating Temperature-40℃~+105℃
Output Current0.025A、0.025A、0.4A、1.6A、1.8A、1.8A、1.8A
Input Voltage2.7V~5.5V
FeaturesDynamic voltage scaling、Operating status indication、Adjustable current limiting、Light load efficient mode、Output discharge、Power-on timing control
Output Voltage0.85V~1.675V、0.85V~1.675V、0.9V~3.4V、0.9V~3.4V、1V、1.175V~3.4V、1.8V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS65218D0PHPT
TPS65218D0PHPT

* Images are for reference only

TPS65218D0PHPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65218D0PHPT
JLCPCB Part #
C2650365
Package
HTQFP-48(7x7)
Description
HTQFP-48(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65218D0PHPT

* Images are for reference only

TPS65218D0PHPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65218D0PHPT
JLCPCB Part #
C2650365
Package
HTQFP-48(7x7)
Description
HTQFP-48(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65218D0PHPT Specifications

TPS65218D0PHPT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageHTQFP-48(7x7)
Operating Temperature-40℃~+105℃
Output Current0.025A、0.025A、0.4A、1.6A、1.8A、1.8A、1.8A
Input Voltage2.7V~5.5V
FeaturesDynamic voltage scaling、Operating status indication、Adjustable current limiting、Light load efficient mode、Output discharge、Power-on timing control
Output Voltage0.85V~1.675V、0.85V~1.675V、0.9V~3.4V、0.9V~3.4V、1V、1.175V~3.4V、1.8V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65218D0PHPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65218D0PHPT Documents

TPS65218D0PHPT datasheets or manufacturer documentation.

Datasheet: TPS65218D0PHPT Datasheet (PDF)

TPS65218D0PHPT Schematic Symbol & PCB Footprint

The TPS65218D0PHPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.