Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS51518RUKR
TPS51518RUKR - 1
TPS51518RUKR - 2
TPS51518RUKR - 3
TPS51518RUKR - 4
Extended1/4
* Images are for reference only
TPS51518RUKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS51518RUKR
JLCPCB Part #
C2650363
Package
WQFN-20-EP(3x3)
Description
-10℃~+105℃ 1 350kHz 3V~28V 500mV~2V Adjustable Buck Buck External Yes WQFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-20-EP(3x3)
Operating Temperature-10℃~+105℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching350kHz
Output TypeAdjustable
Voltage - Supply3V~28V
Quiescent Current560uA
FeaturesOvercurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage500mV~2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS51518RUKR
TPS51518RUKR

* Images are for reference only

TPS51518RUKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51518RUKR
JLCPCB Part #
C2650363
Package
WQFN-20-EP(3x3)
Description
-10℃~+105℃ 1 350kHz 3V~28V 500mV~2V Adjustable Buck Buck External Yes WQFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51518RUKR

* Images are for reference only

TPS51518RUKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51518RUKR
JLCPCB Part #
C2650363
Package
WQFN-20-EP(3x3)
Description
-10℃~+105℃ 1 350kHz 3V~28V 500mV~2V Adjustable Buck Buck External Yes WQFN-20-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51518RUKR Specifications

TPS51518RUKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-20-EP(3x3)
Operating Temperature-10℃~+105℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching350kHz
Output TypeAdjustable
Voltage - Supply3V~28V
Quiescent Current560uA
FeaturesOvercurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage500mV~2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS51518RUKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS51518RUKR Documents

TPS51518RUKR datasheets or manufacturer documentation.

Datasheet: TPS51518RUKR Datasheet (PDF)

TPS51518RUKR Schematic Symbol & PCB Footprint

The TPS51518RUKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.