
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 2A | |
| Input Voltage | 3V~28V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting | |
| Output Voltage | 0.7V~1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS51716RUKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 2A | |
| Input Voltage | 3V~28V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting | |
| Output Voltage | 0.7V~1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS51716RUKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS51716RUKT datasheets or manufacturer documentation.
Datasheet: TPS51716RUKT Datasheet (PDF)
The TPS51716RUKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.