


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -40℃~+135℃ | |
| Voltage - Supply | 6V~45V | |
| Duty Cycle(Max) | 100% | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Output Voltage | 1.2V~3.3V、3.3V、5V、5.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A8450KLBTR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -40℃~+135℃ | |
| Voltage - Supply | 6V~45V | |
| Duty Cycle(Max) | 100% | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Output Voltage | 1.2V~3.3V、3.3V、5V、5.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A8450KLBTR-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A8450KLBTR-T datasheets or manufacturer documentation.
Datasheet: A8450KLBTR-T Datasheet (PDF)
The A8450KLBTR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.