
- Manufacturer
- MFR.Part #
- LP873300RHDRQ1
- JLCPCB Part #
- C2650295
- Package
- VQFN-28-EP(5x5)
- Description
- -40℃~+125℃@(TA) 2.8V~5.5V 2MHz 4 Buck Buck Built-in VQFN-28-EP(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Buck | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 2.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 4 |

* Images are for reference only
LP873300RHDRQ1
Extended- Manufacturer
- MFR.Part #
- LP873300RHDRQ1
- JLCPCB Part #
- C2650295
- Package
- VQFN-28-EP(5x5)
- Description
- -40℃~+125℃@(TA) 2.8V~5.5V 2MHz 4 Buck Buck Built-in VQFN-28-EP(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LP873300RHDRQ1
- JLCPCB Part #
- C2650295
- Package
- VQFN-28-EP(5x5)
- Description
- -40℃~+125℃@(TA) 2.8V~5.5V 2MHz 4 Buck Buck Built-in VQFN-28-EP(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP873300RHDRQ1 Specifications
LP873300RHDRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Buck | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 2.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP873300RHDRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP873300RHDRQ1 Documents
LP873300RHDRQ1 datasheets or manufacturer documentation.
Datasheet: LP873300RHDRQ1 Datasheet (PDF)
LP873300RHDRQ1 Schematic Symbol & PCB Footprint
The LP873300RHDRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.