Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STM6719TGWB6F
STM6719TGWB6F
Extended
* Images are for reference only
STM6719TGWB6F
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM6719TGWB6F
JLCPCB Part #
C2650194
Package
SOT-23-6
Description
-40℃~+85℃ 11uA 13.2ms 2 3.075V 800mV~5.5V Active Low No Push-pull Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageSOT-23-6
FunctionManual reset input
Operating Temperature-40℃~+85℃
Number of Voltages Monitored2
ChipTypeVoltage monitor
Reset Timeout13.2ms
Threshold Voltage3.075V
Voltage - Supply800mV~5.5V
Output TypePush-pull
Quiescent Current11uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STM6719TGWB6F
STM6719TGWB6F

* Images are for reference only

STM6719TGWB6F

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM6719TGWB6F
JLCPCB Part #
C2650194
Package
SOT-23-6
Description
-40℃~+85℃ 11uA 13.2ms 2 3.075V 800mV~5.5V Active Low No Push-pull Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM6719TGWB6F

* Images are for reference only

STM6719TGWB6F
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM6719TGWB6F
JLCPCB Part #
C2650194
Package
SOT-23-6
Description
-40℃~+85℃ 11uA 13.2ms 2 3.075V 800mV~5.5V Active Low No Push-pull Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM6719TGWB6F Specifications

STM6719TGWB6F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageSOT-23-6
FunctionManual reset input
Operating Temperature-40℃~+85℃
Number of Voltages Monitored2
ChipTypeVoltage monitor
Reset Timeout13.2ms
Threshold Voltage3.075V
Voltage - Supply800mV~5.5V
Output TypePush-pull
Quiescent Current11uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM6719TGWB6F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM6719TGWB6F Documents

STM6719TGWB6F datasheets or manufacturer documentation.

Datasheet: STM6719TGWB6F Datasheet (PDF)

STM6719TGWB6F Schematic Symbol & PCB Footprint

The STM6719TGWB6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.