Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. SRK1000BTR
SRK1000BTR - 1
SRK1000BTR - 2
SRK1000BTR - 3
Extended1/3
* Images are for reference only
SRK1000BTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SRK1000BTR
JLCPCB Part #
C2650179
Package
SOT-23-6
Description
-40℃~+150℃ 0.5W 100V 3.75V~32V 300kHz CCM、DCM、QR Constant Current Mode (CC)、Constant Voltage (CV) Flyback Non-Isolated Secondary-Side Feedback SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSTMicroelectronics
PackageSOT-23-6
Operating Temperature-40℃~+150℃
Frequency - Switching300kHz
Voltage - Supply3.75V~32V
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM、QR
IsolationNon-Isolated
FeaturesConstant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown100V
Pd - Power Dissipation0.5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. SRK1000BTR
SRK1000BTR

* Images are for reference only

SRK1000BTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SRK1000BTR
JLCPCB Part #
C2650179
Package
SOT-23-6
Description
-40℃~+150℃ 0.5W 100V 3.75V~32V 300kHz CCM、DCM、QR Constant Current Mode (CC)、Constant Voltage (CV) Flyback Non-Isolated Secondary-Side Feedback SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK1000BTR

* Images are for reference only

SRK1000BTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SRK1000BTR
JLCPCB Part #
C2650179
Package
SOT-23-6
Description
-40℃~+150℃ 0.5W 100V 3.75V~32V 300kHz CCM、DCM、QR Constant Current Mode (CC)、Constant Voltage (CV) Flyback Non-Isolated Secondary-Side Feedback SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK1000BTR Specifications

SRK1000BTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSTMicroelectronics
PackageSOT-23-6
Operating Temperature-40℃~+150℃
Frequency - Switching300kHz
Voltage - Supply3.75V~32V
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM、QR
IsolationNon-Isolated
FeaturesConstant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown100V
Pd - Power Dissipation0.5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRK1000BTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRK1000BTR Documents

SRK1000BTR datasheets or manufacturer documentation.

Datasheet: SRK1000BTR Datasheet (PDF)

SRK1000BTR Schematic Symbol & PCB Footprint

The SRK1000BTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.