
- Manufacturer
- MFR.Part #
- APR346K6TR-G1
- JLCPCB Part #
- C2650178
- Package
- SOT-26
- Description
- -40℃~+85℃ 0V~25V 100ns 150uA 20ns 50ns 70ns MOSFET Under Voltage Protection SOT-26 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- ECL99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-26 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay tpHL | 100ns | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 150uA | |
| Fall Time | 20ns | |
| Rise Time | 50ns | |
| Voltage - Supply | 0V~25V | |
| Features | Under Voltage Protection、Undervoltage Protection | |
| Propagation Delay tpLH | 70ns |

* Images are for reference only
APR346K6TR-G1
Extended- Manufacturer
- MFR.Part #
- APR346K6TR-G1
- JLCPCB Part #
- C2650178
- Package
- SOT-26
- Description
- -40℃~+85℃ 0V~25V 100ns 150uA 20ns 50ns 70ns MOSFET Under Voltage Protection SOT-26 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- ECL99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APR346K6TR-G1
- JLCPCB Part #
- C2650178
- Package
- SOT-26
- Description
- -40℃~+85℃ 0V~25V 100ns 150uA 20ns 50ns 70ns MOSFET Under Voltage Protection SOT-26 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- ECL99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APR346K6TR-G1 Specifications
APR346K6TR-G1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-26 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay tpHL | 100ns | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 150uA | |
| Fall Time | 20ns | |
| Rise Time | 50ns | |
| Voltage - Supply | 0V~25V | |
| Features | Under Voltage Protection、Undervoltage Protection | |
| Propagation Delay tpLH | 70ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APR346K6TR-G1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APR346K6TR-G1 Documents
APR346K6TR-G1 datasheets or manufacturer documentation.
Datasheet: APR346K6TR-G1 Datasheet (PDF)
APR346K6TR-G1 Schematic Symbol & PCB Footprint
The APR346K6TR-G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.