
- Manufacturer
- MFR.Part #
- SMP100MC-140
- JLCPCB Part #
- C2650133
- Package
- SMB(DO-214AA)
- Description
- -40℃~+150℃ 100A 140V 150mA 175V 5uA 60pF SMB(DO-214AA) Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | STMicroelectronics | |
| Package | SMB(DO-214AA) | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Off-state Capacitance (Co) | 60pF | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | 5uA | |
| Operating Temperature Range | -40℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 140V | |
| Switching Voltage(Vs) | 175V |

* Images are for reference only
SMP100MC-140
Extended- Manufacturer
- MFR.Part #
- SMP100MC-140
- JLCPCB Part #
- C2650133
- Package
- SMB(DO-214AA)
- Description
- -40℃~+150℃ 100A 140V 150mA 175V 5uA 60pF SMB(DO-214AA) Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMP100MC-140
- JLCPCB Part #
- C2650133
- Package
- SMB(DO-214AA)
- Description
- -40℃~+150℃ 100A 140V 150mA 175V 5uA 60pF SMB(DO-214AA) Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMP100MC-140 Specifications
SMP100MC-140 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | STMicroelectronics | |
| Package | SMB(DO-214AA) | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Off-state Capacitance (Co) | 60pF | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | 5uA | |
| Operating Temperature Range | -40℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 140V | |
| Switching Voltage(Vs) | 175V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMP100MC-140. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMP100MC-140 Documents
SMP100MC-140 datasheets or manufacturer documentation.
Datasheet: SMP100MC-140 Datasheet (PDF)
SMP100MC-140 Schematic Symbol & PCB Footprint
The SMP100MC-140 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.