
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Package | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance @ 25℃ | 400Ω | |
| Length | 3.2mm | |
| Voltage-Supply(Max) | 265V | |
| Resistance Tolerance | ±25% | |
| Height | 1.6mm | |
| Width | 2.5mm |

* Images are for reference only
B59807A0090A062
Extended- Manufacturer
- MFR.Part #
- B59807A0090A062
- JLCPCB Part #
- C2649931
- Package
- 1210
- Description
- -40℃~+85℃ 265V 400Ω ±25% 1210 PTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B59807A0090A062
- JLCPCB Part #
- C2649931
- Package
- 1210
- Description
- -40℃~+85℃ 265V 400Ω ±25% 1210 PTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B59807A0090A062 Specifications
B59807A0090A062 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Package | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance @ 25℃ | 400Ω | |
| Length | 3.2mm | |
| Voltage-Supply(Max) | 265V | |
| Resistance Tolerance | ±25% | |
| Height | 1.6mm | |
| Width | 2.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B59807A0090A062. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B59807A0090A062 Documents
B59807A0090A062 datasheets or manufacturer documentation.
Datasheet: B59807A0090A062 Datasheet (PDF)
B59807A0090A062 Schematic Symbol & PCB Footprint
The B59807A0090A062 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.