Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AOZ8904CIL
AOZ8904CIL - 1
AOZ8904CIL - 2
AOZ8904CIL - 3
Extended1/3
* Images are for reference only
AOZ8904CIL
Attributes
Value
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8904CIL
JLCPCB Part #
C2649893
Package
SOT-23-6
Description
-40℃~+125℃ 1.25pF 18V 1uA 4A@8/20us 5.5V 50W 6.6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAlpha & Omega Semicon
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance1.25pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)50W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage18V
Voltage - Breakdown6.6V
Peak Pulse Current (Ipp)4A@8/20us
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AOZ8904CIL
AOZ8904CIL

* Images are for reference only

AOZ8904CIL

Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ8904CIL
JLCPCB Part #
C2649893
Package
SOT-23-6
Description
-40℃~+125℃ 1.25pF 18V 1uA 4A@8/20us 5.5V 50W 6.6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ8904CIL

* Images are for reference only

AOZ8904CIL
Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ8904CIL
JLCPCB Part #
C2649893
Package
SOT-23-6
Description
-40℃~+125℃ 1.25pF 18V 1uA 4A@8/20us 5.5V 50W 6.6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ8904CIL Specifications

AOZ8904CIL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAlpha & Omega Semicon
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance1.25pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)50W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage18V
Voltage - Breakdown6.6V
Peak Pulse Current (Ipp)4A@8/20us
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOZ8904CIL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AOZ8904CIL Documents

AOZ8904CIL datasheets or manufacturer documentation.

Datasheet: AOZ8904CIL Datasheet (PDF)

AOZ8904CIL Schematic Symbol & PCB Footprint

The AOZ8904CIL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.