Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TVS1800DRVR
TVS1800DRVR - 1
TVS1800DRVR - 2
TVS1800DRVR - 3
Extended1/3
* Images are for reference only
TVS1800DRVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TVS1800DRVR
JLCPCB Part #
C2649846
Package
WSON-6(2x2)
Description
-40℃~+125℃ 116pF 18V 21.3V 22.8V 40A@8/20us 500pA 960W@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional WSON-6(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageWSON-6(2x2)
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance116pF
Peak Pulse Power Dissipation (Ppp)960W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage22.8V
PolarityUnidirectional
Voltage - Breakdown21.3V
Peak Pulse Current (Ipp)40A@8/20us
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)500pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TVS1800DRVR
TVS1800DRVR

* Images are for reference only

TVS1800DRVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TVS1800DRVR
JLCPCB Part #
C2649846
Package
WSON-6(2x2)
Description
-40℃~+125℃ 116pF 18V 21.3V 22.8V 40A@8/20us 500pA 960W@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional WSON-6(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVS1800DRVR

* Images are for reference only

TVS1800DRVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TVS1800DRVR
JLCPCB Part #
C2649846
Package
WSON-6(2x2)
Description
-40℃~+125℃ 116pF 18V 21.3V 22.8V 40A@8/20us 500pA 960W@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional WSON-6(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVS1800DRVR Specifications

TVS1800DRVR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageWSON-6(2x2)
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance116pF
Peak Pulse Power Dissipation (Ppp)960W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage22.8V
PolarityUnidirectional
Voltage - Breakdown21.3V
Peak Pulse Current (Ipp)40A@8/20us
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)500pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVS1800DRVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVS1800DRVR Documents

TVS1800DRVR datasheets or manufacturer documentation.

Datasheet: TVS1800DRVR Datasheet (PDF)

TVS1800DRVR Schematic Symbol & PCB Footprint

The TVS1800DRVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.