Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPD3S714QDBQRQ1
TPD3S714QDBQRQ1 - 1
TPD3S714QDBQRQ1 - 2
TPD3S714QDBQRQ1 - 3
Extended1/3
* Images are for reference only
TPD3S714QDBQRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPD3S714QDBQRQ1
JLCPCB Part #
C2649829
Package
SSOP-16-150mil
Description
1 18V Integrated FET Surface Mount SSOP-16-150mil Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageSSOP-16-150mil
Voltage Rating18V
FET TypeIntegrated FET
Trigger Current550mA~850mA
Mounting TypeSurface Mount
RDS(on)150mΩ
Length4.9mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection
Width3.9mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPD3S714QDBQRQ1
TPD3S714QDBQRQ1

* Images are for reference only

TPD3S714QDBQRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD3S714QDBQRQ1
JLCPCB Part #
C2649829
Package
SSOP-16-150mil
Description
1 18V Integrated FET Surface Mount SSOP-16-150mil Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD3S714QDBQRQ1

* Images are for reference only

TPD3S714QDBQRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD3S714QDBQRQ1
JLCPCB Part #
C2649829
Package
SSOP-16-150mil
Description
1 18V Integrated FET Surface Mount SSOP-16-150mil Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD3S714QDBQRQ1 Specifications

TPD3S714QDBQRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageSSOP-16-150mil
Voltage Rating18V
FET TypeIntegrated FET
Trigger Current550mA~850mA
Mounting TypeSurface Mount
RDS(on)150mΩ
Length4.9mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection
Width3.9mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD3S714QDBQRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPD3S714QDBQRQ1 Documents

TPD3S714QDBQRQ1 datasheets or manufacturer documentation.

Datasheet: TPD3S714QDBQRQ1 Datasheet (PDF)

TPD3S714QDBQRQ1 Schematic Symbol & PCB Footprint

The TPD3S714QDBQRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.