Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. STBP112CVDJ6F
STBP112CVDJ6F - 1
STBP112CVDJ6F - 2
STBP112CVDJ6F - 3
Extended1/3
* Images are for reference only
STBP112CVDJ6F
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STBP112CVDJ6F
JLCPCB Part #
C2649816
Package
TDFN-8-EP(2x2)
Description
-40℃~+85℃ 0.75mm 1 165mΩ 28V 2mm 2mm Integrated FET Surface Mount Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start TDFN-8-EP(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerSTMicroelectronics
PackageTDFN-8-EP(2x2)
Voltage Rating28V
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)165mΩ
Length2mm
Number of Lines1
FeaturesUnder-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start
Height0.75mm
Width2mm
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. STBP112CVDJ6F
STBP112CVDJ6F

* Images are for reference only

STBP112CVDJ6F

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STBP112CVDJ6F
JLCPCB Part #
C2649816
Package
TDFN-8-EP(2x2)
Description
-40℃~+85℃ 0.75mm 1 165mΩ 28V 2mm 2mm Integrated FET Surface Mount Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start TDFN-8-EP(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STBP112CVDJ6F

* Images are for reference only

STBP112CVDJ6F
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STBP112CVDJ6F
JLCPCB Part #
C2649816
Package
TDFN-8-EP(2x2)
Description
-40℃~+85℃ 0.75mm 1 165mΩ 28V 2mm 2mm Integrated FET Surface Mount Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start TDFN-8-EP(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STBP112CVDJ6F Specifications

STBP112CVDJ6F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerSTMicroelectronics
PackageTDFN-8-EP(2x2)
Voltage Rating28V
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)165mΩ
Length2mm
Number of Lines1
FeaturesUnder-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start
Height0.75mm
Width2mm
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STBP112CVDJ6F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STBP112CVDJ6F Documents

STBP112CVDJ6F datasheets or manufacturer documentation.

Datasheet: STBP112CVDJ6F Datasheet (PDF)

STBP112CVDJ6F Schematic Symbol & PCB Footprint

The STBP112CVDJ6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.