Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLE49631MXTSA1
TLE49631MXTSA1 - 1
TLE49631MXTSA1 - 2
TLE49631MXTSA1 - 3
Extended1/3
* Images are for reference only
TLE49631MXTSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE49631MXTSA1
JLCPCB Part #
C2649493
Package
SOT-23
Description
-40℃~+170℃ 1.5mA 10kHz 2mT 2mT 3V~5.5V 5mA Bipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageSOT-23
Operating Temperature-40℃~+170℃
TypeBipolar
Release Points2mT
Output TypeOpen-drain
Voltage - Supply3V~5.5V
Output Current5mA
Sample Frequency10kHz
FeaturesBuilt-in oscillator
Operation Points2mT
Operating Current1.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLE49631MXTSA1
TLE49631MXTSA1

* Images are for reference only

TLE49631MXTSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE49631MXTSA1
JLCPCB Part #
C2649493
Package
SOT-23
Description
-40℃~+170℃ 1.5mA 10kHz 2mT 2mT 3V~5.5V 5mA Bipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE49631MXTSA1

* Images are for reference only

TLE49631MXTSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE49631MXTSA1
JLCPCB Part #
C2649493
Package
SOT-23
Description
-40℃~+170℃ 1.5mA 10kHz 2mT 2mT 3V~5.5V 5mA Bipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE49631MXTSA1 Specifications

TLE49631MXTSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageSOT-23
Operating Temperature-40℃~+170℃
TypeBipolar
Release Points2mT
Output TypeOpen-drain
Voltage - Supply3V~5.5V
Output Current5mA
Sample Frequency10kHz
FeaturesBuilt-in oscillator
Operation Points2mT
Operating Current1.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE49631MXTSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE49631MXTSA1 Documents

TLE49631MXTSA1 datasheets or manufacturer documentation.

Datasheet: TLE49631MXTSA1 Datasheet (PDF)

TLE49631MXTSA1 Schematic Symbol & PCB Footprint

The TLE49631MXTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.