


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | AMS | |
| Package | WLCSP-6(1.1x1.4) | |
| Operating Temperature | -30℃~+85℃ | |
| Magnetic Field Range | ±50mT | |
| Linearity | ±0.45% | |
| Voltage - Supply | 2.5V~3.6V | |
| Supply Current | 3.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS5510-DWLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | AMS | |
| Package | WLCSP-6(1.1x1.4) | |
| Operating Temperature | -30℃~+85℃ | |
| Magnetic Field Range | ±50mT | |
| Linearity | ±0.45% | |
| Voltage - Supply | 2.5V~3.6V | |
| Supply Current | 3.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS5510-DWLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS5510-DWLT datasheets or manufacturer documentation.
Datasheet: AS5510-DWLT Datasheet (PDF)
The AS5510-DWLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.