Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RFX2411N
RFX2411N - 1
RFX2411N - 2
RFX2411N - 3
Extended1/3
* Images are for reference only
RFX2411N
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
RFX2411N
JLCPCB Part #
C2649470
Package
QFN-20-EP(3x3)
Description
-40℃~+125℃ -8dBm 10dB 10dB 2.4GHz~2.5GHz 2.5dB 2V~3.6V Low-power mode、Built-in power detector、Electrostatic protection QFN-20-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerSkyworks Solutions
PackageQFN-20-EP(3x3)
Operating Temperature-40℃~+125℃
Frequency Range2.4GHz~2.5GHz
Voltage - Supply2V~3.6V
Input return loss10dB
Output return loss10dB
FeaturesLow-power mode、Built-in power detector、Electrostatic protection
P1dB-8dBm
Noise Figure2.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RFX2411N
RFX2411N

* Images are for reference only

RFX2411N

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
RFX2411N
JLCPCB Part #
C2649470
Package
QFN-20-EP(3x3)
Description
-40℃~+125℃ -8dBm 10dB 10dB 2.4GHz~2.5GHz 2.5dB 2V~3.6V Low-power mode、Built-in power detector、Electrostatic protection QFN-20-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFX2411N

* Images are for reference only

RFX2411N
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
RFX2411N
JLCPCB Part #
C2649470
Package
QFN-20-EP(3x3)
Description
-40℃~+125℃ -8dBm 10dB 10dB 2.4GHz~2.5GHz 2.5dB 2V~3.6V Low-power mode、Built-in power detector、Electrostatic protection QFN-20-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFX2411N Specifications

RFX2411N technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerSkyworks Solutions
PackageQFN-20-EP(3x3)
Operating Temperature-40℃~+125℃
Frequency Range2.4GHz~2.5GHz
Voltage - Supply2V~3.6V
Input return loss10dB
Output return loss10dB
FeaturesLow-power mode、Built-in power detector、Electrostatic protection
P1dB-8dBm
Noise Figure2.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFX2411N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFX2411N Schematic Symbol & PCB Footprint

The RFX2411N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.