Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS25910RSAR
TPS25910RSAR - 1
TPS25910RSAR - 2
TPS25910RSAR - 3
Extended1/3
* Images are for reference only
TPS25910RSAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS25910RSAR
JLCPCB Part #
C2649427
Package
QFN-16-EP(4x4)
Description
-40℃~+125℃ 29.5mΩ 3V~20V 5A Active Low Load Switch Soft-start、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Reverse current blocking QFN-16-EP(4x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageQFN-16-EP(4x4)
Peak Output Current(Source)11uA
Length4mm
Voltage Rating3V~20V
FET TypeIntegrated FET
Trigger Current830mA~6.5A
Mounting TypeSurface Mount
RDS(on)29.5mΩ
Width4mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS25910RSAR
TPS25910RSAR

* Images are for reference only

TPS25910RSAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25910RSAR
JLCPCB Part #
C2649427
Package
QFN-16-EP(4x4)
Description
-40℃~+125℃ 29.5mΩ 3V~20V 5A Active Low Load Switch Soft-start、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Reverse current blocking QFN-16-EP(4x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25910RSAR

* Images are for reference only

TPS25910RSAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25910RSAR
JLCPCB Part #
C2649427
Package
QFN-16-EP(4x4)
Description
-40℃~+125℃ 29.5mΩ 3V~20V 5A Active Low Load Switch Soft-start、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Reverse current blocking QFN-16-EP(4x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25910RSAR Specifications

TPS25910RSAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageQFN-16-EP(4x4)
Peak Output Current(Source)11uA
Length4mm
Voltage Rating3V~20V
FET TypeIntegrated FET
Trigger Current830mA~6.5A
Mounting TypeSurface Mount
RDS(on)29.5mΩ
Width4mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS25910RSAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS25910RSAR Documents

TPS25910RSAR datasheets or manufacturer documentation.

Datasheet: TPS25910RSAR Datasheet (PDF)

TPS25910RSAR Schematic Symbol & PCB Footprint

The TPS25910RSAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.