


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Common Mode Rejection Ratio (CMRR) | 54dB | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 400MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 0.2mV | |
| Current - Output | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Features | Enable/shutdown function、Programmable gain | |
| Differential Gain | 0.02% | |
| Ib - Input Bias Current | 5.6mA | |
| Slew Rate | 1800V/us | |
| Differential Phase | 0.01deg | |
| Dual Supply | -6.25V~-4V、4V~6.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6720MF/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Common Mode Rejection Ratio (CMRR) | 54dB | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 400MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 0.2mV | |
| Current - Output | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Features | Enable/shutdown function、Programmable gain | |
| Differential Gain | 0.02% | |
| Ib - Input Bias Current | 5.6mA | |
| Slew Rate | 1800V/us | |
| Differential Phase | 0.01deg | |
| Dual Supply | -6.25V~-4V、4V~6.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6720MF/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6720MF/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6720MF/NOPB Datasheet (PDF)
The LMH6720MF/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.